ACM36DSEN-S243

Heilind Number:SULACM36DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DSEN-S243

Detailed Description

The ACM36DSEN-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female interface with one row of 36 contacts, this connector ensures reliable connectivity in industrial settings. Crafted with precision, it combines PPS and Beryllium Copper materials for optimal performance, while the gold-plated contact surfaces offer enhanced conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation even in extreme conditions. The contact type, Full Bellow, and termination method, Eyelet, further enhance its durability. Its compact design, with a height of 10.95 mm and width of 11.13 mm, makes it suitable for space-constrained installations. The matte tin termination plating adds corrosion resistance, extending the connector's lifespan. Perfect for use in aerospace, defense, and industrial electronics, the ACM36DSENS243 is a reliable solution for your connectivity needs.