ACM36DSEN

Heilind Number:SULACM36DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Termination Plating:Matte Tin
SKU:SULACM36DSEN
gender:Female
rows:2
orientation:Straight

Detailed Description

Introducing the ACM36DSEN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage withstand of 950VAC, it meets the stringent requirements of industrial and commercial electronics. The female connector with two rows and 72 positions, terminated by eyelets, offers secure and efficient mating. Gold-plated contacts guarantee low contact resistance and high conductivity, while the full bellow design accommodates for thermal expansion. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact size, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures durability and longevity. Whether for telecommunications, aerospace, or medical devices, the ACM36DSEN is the perfect choice for high-reliability connections.