ACM36DSES-S13

Heilind Number:SULACM36DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSES-S13

Detailed Description

Introducing the ACM36DSES-S13, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a 2-row female design with a side hole mount, it ensures secure and stable connections. The termination method using a card extender guarantees easy installation. The contact material of Beryllium Copper with gold plating ensures superior signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The connector's full bellow contact type and straddle orientation further enhance its reliability. With 72 positions and a tail length of 5.33mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact size, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures long-term performance. Classified under the hi-rel category, the ACM36DSESS13 is the perfect choice for demanding electronic systems.