ACM36DSES-S243

Heilind Number:SULACM36DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM36DSES-S243

Detailed Description

Introducing the ACM36DSESS243, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a contact plating of gold, it guarantees reliable signal transmission even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards. The connector, with a straight orientation and side hole mount type, offers easy installation onto PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. The termination method using eyelets and matte tin plating further enhance its performance and longevity. Ideal for applications where quality and reliability are paramount, the ACM36DSESS243 is the perfect choice for engineers and designers seeking top-notch board-to-board connectivity solutions.