| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DSES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DSES |
ACM36DSES
| Heilind Number: | SULACM36DSES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DSES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DSES, a high-performance PCB connector designed for demanding applications. With a sleek and compact design, this female connector features two rows of 72 gold-plated Beryllium Copper contacts, ensuring optimal conductivity and durability. The side hole mount and eyelet termination method offer easy installation and secure connectivity. Operating at up to 950 VAC and 5 A, it guarantees reliable power transmission. Its straight orientation and full bellow contact type further enhance its functionality. With a wide temperature range of -65°C to 150°C, it is suitable for use in extreme environments. The connector's matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the ACM36DSES is a must-have component for any high-reliability electronic system.

