ACM36DSUH

Heilind Number:SULACM36DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM36DSUH

Detailed Description

Introducing the ACM36DSUH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a 36-position, single-row design and a pitch of 3.96mm (.156 in), it offers efficient connectivity. The female connector, with a clearance hole mount type and thru-hole termination method, guarantees secure attachment. Its contact material of Beryllium Copper plated with gold and a full bellow contact type ensure optimal conductivity. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's compact dimensions of 10.95mm (.431 in) height and 11.13mm (.438 in) width, along with a tail length of 5.33mm (.21 in), make it versatile for various PCB applications. The termination plating of Matte Tin enhances durability. Ideal for use in aerospace, defense, and other hi-rel industries, the ACM36DSUH is a top-of-the-line connectivity solution.