ACM36DSUI

Heilind Number:SULACM36DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM36DSUI

Detailed Description

Our SKU ACM36DSUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 5A and a voltage of 950VAC, it offers reliable power transmission. The 36 female contacts, made of gold-plated Beryllium Copper, guarantee optimal signal integrity. The threaded mounting and through-hole termination method provide secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, saves valuable board space. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the ACM36DSUI ensures high reliability and performance in critical systems.