ACM36DSUN

Heilind Number:SULACM36DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSUN
Amperage:5 A
Gender:Female
Number of Rows:1
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Termination Plating:Matte Tin
SKU:SULACM36DSUN

Detailed Description

Introducing the ACM36DSUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power delivery with a 5A amperage rating and a voltage tolerance of up to 950VAC. The Full Bellow contact type, gold-plated for optimal conductivity, guarantees secure signal transmission. With 36 positions and a pitch of 3.96mm, it offers ample connectivity in a compact form. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace environments. Its through-hole termination method and matte tin plating make for easy and durable installation. Trust the ACM36DSUN for seamless and efficient board-level connectivity, meeting the highest standards of performance and reliability.