ACM36DSUS

Heilind Number:SULACM36DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM36DSUS

Detailed Description

Introducing the ACM36DSUS, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a female gender and a single row design, it ensures seamless connectivity in compact spaces. The side hole mount and thru-hole termination method make installation a breeze. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent performance standards. The full bellow contact type and straight orientation further enhance its functionality. Boasting 36 positions and a tail length of 5.33mm, it accommodates complex circuitry with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact dimensions, with a height of 10.95mm and width of 11.13mm, ensure compatibility with various PCB layouts. Termination plating with matte tin offers additional corrosion resistance. Ideal for high-reliability applications, the ACM36DSUS is a top choice for demanding electronic systems.