| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DSXH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULACM36DSXH |
ACM36DSXH
| Heilind Number: | SULACM36DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DSXH, a high-performance Board-to-Board PCB Connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a 3.96mm pitch and 36 positions, it offers seamless integration for your electronic components. The Full Bellow contact type with Gold plating guarantees optimal signal transmission, while the Matte Tin termination plating enhances reliability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its Female gender, straight orientation, and Clearance Hole mount type make installation easy and efficient. Trust the ACM36DSXH for robust and reliable connections in your PCB designs.

