| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DSXI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULACM36DSXI |
ACM36DSXI
| Heilind Number: | SULACM36DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DSXI, a high-performance female connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity with a pitch of 3.96mm (.156 in) and can handle an impressive 950 VAC. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The 36 full bellow contacts, plated with gold, guarantee reliable signal transmission. With an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its compact design, measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, makes it ideal for space-sensitive installations. Trust the ACM36DSXI for seamless board-to-board and card edge connections in your projects.

