ACM36DSXN

Heilind Number:SULACM36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM36DSXN

Detailed Description

The ACM36DSXN is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. This connector, with a pitch of 3.96mm and 36 positions, is ideal for high-density board-to-board connections. Its straight orientation and thru-hole termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 150°C and with a maximum voltage rating of 950 VAC, it is suitable for various environments. The connector's compact size, with dimensions of 10.95mm in height and 11.13mm in width, allows for efficient PCB layout. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for use in aerospace, defense, and industrial applications, the ACM36DSXN guarantees exceptional performance and reliability.