ACM36DTAD-S273

Heilind Number:SULACM36DTAD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAD-S273

Detailed Description

Introducing the ACM36DTAD-S273, a high-performance board-to-board PCB connector designed for demanding applications. Made with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3 A and a voltage capability of 950 VAC, it's perfect for power and signal transmission. Featuring a female gender, 2 rows of contacts, and a right-angle orientation, it offers versatile mounting options. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and corrosion resistance. With 72 positions and a pitch of 3.96 mm, this connector provides ample connectivity in compact spaces. Its loop bellow contact type and thru-hole termination method further enhance its durability and performance. Operating in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of operating conditions. With a connector height of 15.49 mm and width of 11.94 mm, it's compact yet robust. The ACM36DTAD-S273 is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.