ACM36DTAD-S664

Heilind Number:SULACM36DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAD-S664

Detailed Description

PPS and Beryllium Copper; .0, amperage: 3A, female connector with two rows and Clearance Hole mount type. Featuring Thru Hole termination method, it ensures secure connections. Crafted with high-quality Beryllium Copper contacts plated in Gold, this connector guarantees reliable conductivity. With a pitch of 3.96mm, voltage rating of 950 VAC, and Loop Bellow contact type, it's suitable for demanding applications. The right-angle orientation and 72 positions make it versatile. Tail length of 2.54mm allows for easy installation. Operating in temperatures ranging from -65 to 150°C, this connector is highly durable. Measuring .61in in height and .47in in width, it's compact yet efficient. Matte Tin termination plating adds to its longevity. In the category of Board To Board PCB Connectors and Card Edge Connectors, this ACM36DTADS664 model is a top choice for professionals seeking quality and performance.