ACM36DTAD

Heilind Number:SULACM36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAD

Detailed Description

Introducing the ACM36DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector is built to deliver reliable power and signal transmission. Featuring two rows of 72 female contacts made of PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and durability. The termination method is through-hole, with a tail length of 2.54mm (.1in) for secure mounting. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type offer flexibility in installation. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it saves space while providing high functionality. Trust the ACM36DTAD for efficient and robust connectivity in your electronic systems.