ACM36DTAH

Heilind Number:SULACM36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DTAH

Detailed Description

Introducing the ACM36DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows, providing 72 positions for secure connections. The female gendered connector is engineered with PPS and Beryllium Copper, ensuring durability and reliable performance. Its gold-plated Beryllium Copper contacts offer excellent conductivity, with a voltage rating of 950VAC. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and loop bellow contact type further enhance versatility. The tail length of 2.54mm and compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. Trust the ACM36DTAH for efficient and rugged board-to-board connections in your designs.