ACM36DTAI

Heilind Number:SULACM36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAI

Detailed Description

ACM36DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this female connector ensures reliability in harsh environments. Its two rows of contacts, threaded mount type, and thru-hole termination method offer secure and stable connections. The contact material, Beryllium Copper with Gold plating, guarantees excellent conductivity and corrosion resistance. Operating at up to 950 VAC and 3A, with a pitch of 3.96mm, it's suitable for high-power and high-speed data transmission. The loop bellow contact type and right-angle orientation provide flexibility in PCB layout. With 72 positions and a tail length of 2.54mm, it accommodates complex board designs. Meeting stringent standards with a wide operating temperature range of -65 to 150°C, matte tin termination plating, and compact dimensions of 15.49mm height and 9.4mm width, this connector is ideal for aerospace, military, and industrial applications requiring a reliable and durable interconnect solution.