ACM36DTAN-S273

Heilind Number:SULACM36DTAN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAN-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM36DTAN-S273

Detailed Description

Introducing the ACM36DTAN-S273, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a right-angle orientation, boasts unparalleled durability with PPS and Beryllium Copper construction. Ideal for power transmission, it offers a low amperage rating of 3A and can handle voltages up to 950VAC, making it suitable for industrial use. The gold-plated contacts ensure reliable signal transmission, while the loop bellow design guarantees secure connections. With a pitch of 3.96mm (.156 inches) and 72 positions, it provides ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is a dependable choice for mission-critical systems. Its compact size, with a height of 15.49mm and width of 11.94mm, allows for efficient PCB layout. Featuring thru-hole termination with matte tin plating, it ensures easy and secure installation. Trust the ACM36DTANS273 for superior performance in aerospace, defense, and other hi-rel environments.