ACM36DTAN-S328

Heilind Number:SULACM36DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAN-S328

Detailed Description

PPS & Beryllium Copper; .0 board to board PCB connector, SKU ACM36DTAN-S328, offers high-quality connectivity with its 72 female contact positions, featuring loop bellow contact type for efficient signal transmission. This connector, with a 3A amperage and 950VAC voltage rating, ensures reliable power delivery. With a pitch of 3.96mm, termination via thru hole method, and contact plating in gold, it guarantees robust and durable performance. Operating in extreme temperatures from -65 to 150°C, it suits various environments. Its right-angle orientation and no mounting required design enhance versatility. The matte tin termination plating adds to its longevity, making it ideal for demanding applications in hi-rel settings. The compact connector, measuring only 15.49mm in height and 9.4mm in width, is a crucial component in electronic systems, meeting stringent quality standards for seamless integration.