ACM36DTAN-S664

Heilind Number:SULACM36DTAN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAN-S664

Detailed Description

Introducing the ACM36DTAN-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 72 female contacts, this connector offers reliable and efficient connectivity. The contact material, beryllium copper, and gold plating ensure optimal conductivity and durability. Featuring a loop bellow contact type and right-angle orientation, it allows for secure and space-saving installations. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its termination method of thru-hole with matte tin plating guarantees easy and secure soldering. The compact design, with a height of .61 inches (15.49mm) and width of .47 inches (11.94mm), makes it ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the ACM36DTAN-S664 is the perfect choice for reliable and high-speed data transmission.