ACM36DTAN

Heilind Number:SULACM36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAN

Detailed Description

The ACM36DTAN is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers exceptional conductivity. With a current rating of 3A and a voltage resistance of up to 950 VAC, it ensures safe and efficient power transmission. The gold-plated contact material guarantees low contact resistance and high signal integrity. Its right-angle orientation and 2.54mm tail length make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 72 positions arranged in 2 rows and a pitch of 3.96mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. This connector is ideal for aerospace, defense, and industrial applications where high reliability is essential.