ACM36DTAS-S328

Heilind Number:SULACM36DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAS-S328
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DTAS-S328

Detailed Description

Featuring PPS & Beryllium Copper construction, the SKU ACM36DTAS-S328 connector ensures high-performance connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is built for reliable power transmission. Its two rows of contacts, terminated through side holes with gold-plated beryllium copper, guarantee optimal signal integrity. The right-angle orientation and loop bellow contact type provide efficient mating in tight spaces. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options for PCB applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for space-restricted installations. Matte tin termination plating ensures durability and longevity. Whether used in board-to-board or card edge connections, the ACM36DTASS328 connector meets the highest standards of performance and reliability.