ACM36DTAS

Heilind Number:SULACM36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAS

Detailed Description

The ACM36DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for high-power transmission. Its female gender, right-angle orientation, and 2-row configuration make it versatile for various PCB layouts. The loop bellow contact type with gold plating guarantees reliable signal transmission. With a pitch of 3.96mm, it offers precise mating. Operating effortlessly in temperatures ranging from -65 to 150°C, it's ideal for both standard and extreme operating conditions. The termination method of thru-hole with matte tin plating ensures secure and durable soldering. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. In summary, the ACM36DTAS is a top-of-the-line connector that delivers high reliability and performance in critical electronic systems.