ACM36DTAT

Heilind Number:SULACM36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAT

Detailed Description

Introducing the ACM36DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The loop bellow contact type and right-angle orientation offer flexibility in connectivity. With 72 positions and a pitch of 3.96 mm, it allows for high-density board-to-board connections. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable space on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the ACM36DTAT is a reliable choice for high-reliability designs.