ACM36DTAZ-S273

Heilind Number:SULACM36DTAZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTAZ-S273

Detailed Description

Introducing the ACM36DTAZ-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the stringent requirements of industrial environments. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure connections. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh operating conditions. Whether in aerospace, defense, or telecommunications, the ACM36DTAZ-S273 is the ultimate choice for high-reliability connectivity solutions.