ACM36DTBD-S273

Heilind Number:SULACM36DTBD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBD-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM36DTBD-S273

Detailed Description

Introducing the ACM36DTBD-S273, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. Featuring a 3A amperage rating and a voltage capability of 950VAC, it meets stringent power requirements. The female gender, two rows, and right-angle orientation offer versatile installation options. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With 72 positions and a pitch of 3.96mm, it facilitates high-density connections. The clearance hole mount and thru-hole termination method ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 11.94mm, optimizes space utilization. Matte Tin termination plating adds to its robustness. Ideal for aerospace, defense, and industrial applications, the ACM36DTBD-S273 is a top choice for reliable connectivity in critical systems.