| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DTBD-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULACM36DTBD-S664 |
ACM36DTBD-S664
| Heilind Number: | SULACM36DTBD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DTBD-S664 |
| ECAD Model: |
Specifications
Detailed Description
ACM36DTBD-S664 is a high-quality board-to-board PCB connector featuring PPS & Beryllium Copper construction for superior performance. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. This female connector, designed for clearance hole mounting with thru-hole termination, offers seamless integration. Its 2 rows with 72 positions and right-angle orientation make it ideal for compact PCB layouts. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, this Loop Bellow contact type connector meets stringent quality standards.

