ACM36DTBD

Heilind Number:SULACM36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBD

Detailed Description

The ACM36DTBD is a high-performance board-to-board PCB connector designed for demanding applications that require secure and reliable connections. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, offering superior corrosion resistance and signal integrity. With 72 positions in a 2-row configuration, it provides ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The connector's right-angle orientation and loop bellow contact type are ideal for space-saving designs. Operating efficiently in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. The connector's matte tin termination plating ensures reliable solder connections. At a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Overall, the ACM36DTBD is a top choice for high-reliability applications in industries such as aerospace, military, and telecommunications.