ACM36DTBH

Heilind Number:SULACM36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBH

Detailed Description

Introducing the ACM36DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a clearance hole mount type offers easy installation. Featuring a contact material of Beryllium Copper with Gold plating, it guarantees excellent conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-power applications. The Loop Bellow contact type and right-angle orientation provide flexibility in design. With 72 positions and a tail length of 4.57mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it is ideal for various industries. The Matte Tin termination plating ensures durability. Explore the ACM36DTBH for superior board-to-board connectivity.