ACM36DTBI

Heilind Number:SULACM36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBI

Detailed Description

Introducing the ACM36DTBI, a high-performance PCB connector designed for demanding applications. Featuring a female gender and two rows, this connector ensures secure and efficient connectivity. With a threaded mount type and thru-hole termination method, installation is a breeze. The contact material is made of durable beryllium copper with gold plating, guaranteeing reliable conductivity. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. The loop bellow contact type and right-angle orientation further enhance functionality. With 72 positions and a tail length of 4.57mm, it offers ample connectivity options. Built to withstand extreme conditions, it has an operating temperature range of -65 to 150°C. The matte tin termination plating ensures long-term durability. Ideal for board-to-board and card edge connections, the ACM36DTBI is a top choice for high-reliability applications.