ACM36DTBN-S273

Heilind Number:SULACM36DTBN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBN-S273

Detailed Description

The ACM36DTBN-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various circuit board configurations. Its 72 positions, 2 rows, and 3.96mm pitch provide ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 11.94mm in width, it offers a compact yet robust solution for interconnecting PCBs. Ideal for aerospace, defense, and other high-reliability applications, the ACM36DTBNS273 is a standout choice for engineers seeking top-notch connectivity solutions.