ACM36DTBN-S664

Heilind Number:SULACM36DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBN-S664

Detailed Description

Introducing the ACM36DTBN-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 950VAC voltage capability, it guarantees reliable power transmission. The female gender, 2 rows, and right-angle orientation make it versatile for various setups. Utilizing a Thru Hole termination method with gold-plated Beryllium Copper contacts, it offers superior signal integrity. The 72 loop bellow contact type and 3.96mm pitch provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for harsh environments. The Matte Tin termination plating enhances durability. Meeting the highest industry standards, this connector is ideal for aerospace, defense, and industrial applications. Elevate your connectivity solutions with the ACM36DTBNS664.