ACM36DTBN

Heilind Number:SULACM36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBN

Detailed Description

Introducing the ACM36DTBN, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in demanding electronic systems. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal durability and conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission even in harsh environments. The 72 female contacts, arranged in two rows with a pitch of 3.96mm, offer efficient power delivery at a maximum voltage of 950VAC and 3A current. Its loop bellow contact type and right-angle orientation provide versatile installation options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ACM36DTBN for secure and efficient board-level connections.