ACM36DTBS

Heilind Number:SULACM36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBS

Detailed Description

Introducing SKU ACM36DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB configurations. Gold-plated contacts on a loop bellow contact type guarantee excellent signal integrity. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Matte Tin termination plating ensures secure soldering. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the ACM36DTBS for high-reliability connections in your PCB designs.