ACM36DTBT-S273

Heilind Number:SULACM36DTBT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBT-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBT-S273

Detailed Description

Introducing the ACM36DTBT-S273, a high-performance connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable connections. With a contact material of Beryllium Copper and gold plating, it offers excellent durability and conductivity. The 72-position, 2-row design with a pitch of 3.96mm makes it versatile for various PCB applications. Its loop bellow contact type and right-angle orientation further enhance its functionality. Rated for a voltage of 950 VAC and operating temperature range of -65 to 150 °C, this connector is ideal for critical systems. With a compact size of .61" in height and .47" in width, it saves valuable board space. Trust the ACM36DTBT-S273 for efficient and robust board-to-board connectivity.