| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DTBT-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DTBT-S664 |
ACM36DTBT-S664
| Heilind Number: | SULACM36DTBT-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DTBT-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DTBT-S664, a high-performance female connector designed for robust board-to-board and card edge connections. Crafted with precision from PPS and Beryllium Copper materials, this connector guarantees reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 72 gold-plated contact loops, it ensures secure and efficient signal transfer. The right-angle orientation and threaded mount offer versatile installation options, while the thru-hole termination method and matte tin plating enhance durability in demanding environments. With an operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of industrial applications. Upgrade your connectivity solutions with the ACM36DTBTS664.

