ACM36DTBT

Heilind Number:SULACM36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBT

Detailed Description

The ACM36DTBT Board-to-Board PCB Connector offers reliable and efficient connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and high performance. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type provide versatility in installation. Gold-plated Beryllium Copper contacts guarantee optimal conductivity. With 72 positions and a pitch of 3.96mm, it allows for high-density connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh conditions. The Matte Tin termination plating ensures secure and stable soldering. Perfect for industrial and electronic applications, the ACM36DTBT is a top choice for reliable board-to-board connections.