ACM36DTBZ-S273

Heilind Number:SULACM36DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBZ-S273

Detailed Description

The ACM36DTBZ-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With an amperage rating of 3A and a voltage tolerance of up to 950VAC, it is suitable for power and signal transmission. The female connector with two rows and a side-hole mount type offers versatility in installation. Utilizing gold-plated Beryllium Copper contacts and matte tin termination, it guarantees efficient conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its loop bellow contact type and right-angle orientation facilitate easy mating. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. The compact design, with a height of 15.49mm and width of 11.94mm, saves space on the PCB while ensuring a secure fit. The ACM36DTBZ-S273 is a top choice for applications that require high reliability and performance in board-to-board connections.