ACM36DTBZ-S664

Heilind Number:SULACM36DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTBZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTBZ-S664

Detailed Description

Introducing the ACM36DTBZ-S664 Board-to-Board PCB Connector, a high-performance component designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and a 950VAC voltage capability, it offers exceptional power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB configurations. With 72 gold-plated contact positions and a pitch of 3.96mm, it guarantees secure and low-resistance connections. The connector's operating temperature range of -65 to 150°C, along with matte tin termination plating, further enhances its durability. Ideal for aerospace, military, and industrial applications, the ACM36DTBZ-S664 is a reliable solution for your connectivity needs.