ACM36DTKD-S288

Heilind Number:SULACM36DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKD-S288

Detailed Description

The ACM36DTKD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Constructed with PPS and Beryllium Copper materials, it ensures reliable conductivity and durability even in harsh environments. Featuring a dual-row, 72-position female configuration with a 3.96mm pitch, it offers efficient signal transmission. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance, while the Matte Tin termination enhances solderability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for demanding industrial environments. Its straddle orientation and clearance hole mount type allow for secure and versatile installation. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The ACM36DTKDS288 is the perfect choice for high-reliability connectivity in aerospace, telecommunications, and other industries.