ACM36DTKD-S328

Heilind Number:SULACM36DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKD-S328

Detailed Description

Featuring a cutting-edge design, the ACM36DTKD-S328 Board To Board PCB Connector is engineered for top-tier performance. Crafted with precision, this connector boasts PPS & Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender and 2 rows configuration make it versatile for various applications. Its clearance hole mount type and thru-hole termination method allow for easy and secure installation. The contact material of Beryllium Copper with gold plating ensures optimal signal transfer. Designed with 72 positions, each featuring a loop bellow contact type, it offers high connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it space-efficient. With matte tin termination plating, it guarantees long-term reliability. Perfect for high-performance electronic systems, the ACM36DTKD-S328 sets a new standard in connector technology.