ACM36DTKD

Heilind Number:SULACM36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKD

Detailed Description

Introducing the ACM36DTKD, a high-performance Female Board-to-Board PCB Connector designed for reliability in demanding environments. This connector, featuring PPS and Beryllium Copper construction, offers superior durability and conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it ensures optimal performance even in extreme conditions. The 72 gold-plated Loop Bellow contacts, terminated via Thru Hole method with Matte Tin plating, guarantee secure and efficient connections with a 3 A amperage capacity. Its 2-row, straight orientation with a pitch of 3.96 mm makes it ideal for compact PCB layouts. Measuring at .61 inches in height and 9.4 mm in width, this connector is suitable for various applications in aerospace, defense, and industrial sectors. Trust the ACM36DTKD for seamless connectivity and rugged reliability.