ACM36DTKH-S288

Heilind Number:SULACM36DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKH-S288

Detailed Description

Introducing the ACM36DTKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity. It boasts two rows, each accommodating 72 positions with a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, making it suitable for high-power transmission. The termination method is through a Card Extender, guaranteeing secure attachment. The contact material is Beryllium Copper with Gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The orientation is Straddle, and the connector height is .61 inches (15.49 mm) with a width of 9.4mm (.37 inches), ensuring compatibility with various PCB layouts. With Matte Tin termination plating, it offers durability. This connector, categorized under Hi-Rel, meets stringent quality standards, making it a reliable choice for aerospace, defense, and industrial applications.