ACM36DTKH-S328

Heilind Number:SULACM36DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKH-S328

Detailed Description

The ACM36DTKH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A current rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender, straight orientation, and 2-row design make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The 72 positions with Loop Bellow contact type provide ample connectivity options. With a clearance hole mount and thru-hole termination, installation is convenient and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for both standard and extreme operating conditions. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, saves valuable PCB space. Matte Tin termination plating ensures reliable solder connections. Overall, the ACM36DTKHS328 is a top choice for high-reliability board-to-board connections in aerospace, defense, and industrial applications.