ACM36DTKH

Heilind Number:SULACM36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DTKH

Detailed Description

Introducing ACM36DTKH, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage capability of 950 VAC, it is suitable for power and signal transmission. The two rows of contact pins, terminated through holes, offer secure connectivity. Gold-plated Beryllium Copper contacts provide excellent conductivity. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type facilitate easy mating. With 72 positions and a 3.96mm pitch, it allows for dense PCB layouts. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. Matte Tin termination plating ensures solderability. This component belongs to the hi-rel category, meeting stringent quality standards. Upgrade your board-to-board or card edge connections with the ACM36DTKH for seamless performance.