ACM36DTKI

Heilind Number:SULACM36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKI

Detailed Description

Introducing the ACM36DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. Its 2-row, female gender configuration and threaded mount type offer secure attachment, while the termination method of thru hole soldering guarantees robust contact. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The 72-position connector with Loop Bellow contacts provides ample connectivity options. Gold-plated contacts ensure excellent signal transmission. With a pitch of 3.96mm, it's ideal for high-density PCB layouts. The connector's straight orientation and tail length of 4.83mm make it easy to integrate. Featuring a wide operating temperature range of -65 to 150°C, it's suitable for various industrial and commercial applications. The ACM36DTKI is a top choice for engineers seeking reliable, high-speed connectivity in harsh environments.