ACM36DTKN-S288

Heilind Number:SULACM36DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKN-S288

Detailed Description

Introducing the ACM36DTKNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With 72 positions arranged in 2 rows and a pitch of 3.96mm, it offers reliable connectivity in compact spaces. The contact material is gold-plated Beryllium Copper, guaranteeing both durability and excellent conductivity. This connector is ideal for use in environments with extreme temperatures, with an operating range of -65 to 150°C. Its straddle orientation and termination method via card extender make it versatile for various PCB setups. With matte tin termination plating and a loop bellow contact type, it meets high standards for performance and reliability. Whether for industrial, aerospace, or telecommunications applications, the ACM36DTKNS288 ensures secure and efficient board-to-board connections.