ACM36DTKN-S328

Heilind Number:SULACM36DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKN-S328
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DTKN-S328

Detailed Description

Introducing the ACM36DTKN-S328, a high-performance female PCB connector designed for critical applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. With 72 positions spread across 2 rows and a pitch of 3.96mm, it provides ample connectivity options. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and compact dimensions make it easy to integrate into PCB designs. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Take your connectivity solutions to the next level with the ACM36DTKNS328.