ACM36DTKN

Heilind Number:SULACM36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKN

Detailed Description

The ACM36DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The female connector with two rows and 72 positions offers ample connectivity options. Utilizing a contact material of Beryllium Copper with gold plating and termination method of thru hole, it guarantees efficient signal transmission. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures secure soldering. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the ACM36DTKN connector delivers exceptional performance and reliability.