ACM36DTKS-S288

Heilind Number:SULACM36DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DTKS-S288

Detailed Description

SKU ACM36DTKS-S288 features a high-performance Board-to-Board PCB Connector designed for reliable signal transmission in demanding environments. This female connector, boasting a pitch of 3.96mm (.156 inches), offers two rows with a total of 72 positions for efficient connectivity. With a current rating of 3A and a voltage resistance of 950VAC, it ensures robust power delivery. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. Its unique Loop Bellow contact type and Straddle orientation further enhance signal integrity. The termination method through Card Extenders and Matte Tin plating ensures secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and other high-reliability applications, making it a valuable component in your electronic assemblies.